
46.52.8.110.5040 | |
---|---|
DigiKey Part Number | 2066-46.52.8.110.5040-ND |
Manufacturer | |
Manufacturer Product Number | 46.52.8.110.5040 |
Description | MIN. INDUSTRIAL RELAY, DPDT 8A, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 440VAC - Max | |
Load - Max Switching | 3520VA | |
Coil Current | 9.4 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 88 VAC | |
Must Release Voltage | 22 VAC | |
Operate Time | 10 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 6.9 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $167.77000 | $167.77 |