
39.70.0.024.9024 | |
---|---|
DigiKey Part Number | 2066-39.70.0.024.9024-ND |
Manufacturer | |
Manufacturer Product Number | 39.70.0.024.9024 |
Description | SSR MASTER INPUT SPST-NO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC/DC Input Module Output Module 6A 24VDC Output 24VAC/DC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC/DC Input Module | |
Color | Black | |
Style | DIN Rail Mount | |
Voltage - Input | 24VAC/DC | |
Voltage - Output | 24VDC | |
Current - Output | 6A | |
Turn On Time | 0.20ms | |
Turn Off Time | 0.60ms | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $279.44300 | $2,794.43 |