cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39.61.3.125.5060

DigiKey Part Number
2066-39.61.3.125.5060-ND
Manufacturer
Manufacturer Product Number
39.61.3.125.5060
Description
EMR-MASTERPLUS, SPDT 6A, 125V AC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 125VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
400VAC - Max
Load - Max Switching
2400VA
Coil Current
8.4 mA
Coil Type
Non Latching
Features
-
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
88 VAC
Must Release Voltage
44 VAC
Operate Time
5 ms
Release Time
6 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
CE, CSA, cURus, EAC, RINA, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
14.9 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$218.91000$218.91