cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34.81.7.060.8240

DigiKey Part Number
2066-34.81.7.060.8240-ND
Manufacturer
Manufacturer Product Number
34.81.7.060.8240
Description
SSR RELAY SPST-NO 2A 12-275V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SIP
EDA/CAD Models
34.81.7.060.8240 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
AC, Zero Cross
Voltage - Input
60VDC
Voltage - Load
12 V ~ 275 V
Load Current
2 A
Termination Style
PC Pin
Operating Temperature
-20°C ~ 50°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
CE, cURus, EAC, UKCA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$172.79400$3,455.88
Manufacturers Standard Package