
22.32.0.230.1520 | |
---|---|
DigiKey Part Number | 2066-22.32.0.230.1520-ND |
Manufacturer | |
Manufacturer Product Number | 22.32.0.230.1520 |
Description | RELAY 1NC + 1NO 25A 230VACDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO/NC (1 Form A, 1 Form B) 25 A 230VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 230VAC/DC | |
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC - Nom | |
Features | Lighted Indicator, Mechanical Indicator | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 50°C | |
Must Operate Voltage | 184 VAC/DC | |
Must Release Voltage | 23 VAC/DC | |
Contact Material | Silver Nickel (AgNi) | |
Operate Time | 30 ms | |
Release Time | 20 ms | |
Coil Current | 8.7 mA | |
Coil Power | 2W | |
Coil Resistance | 26.44kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $333.89000 | $333.89 |