
10.32.8.230.0010 | |
---|---|
DigiKey Part Number | 2066-10.32.8.230.0010-ND |
Manufacturer | |
Manufacturer Product Number | 10.32.8.230.0010 |
Description | RLY LT DEPEND DPST-NO 16A 230VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor DPST-NO |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | - | |
Voltage - Supply | 230VAC | |
Response Time | - | |
Output Configuration | DPST-NO | |
Light Source | - | |
Connection Method | - | |
Ingress Protection | IP54 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $776.89200 | $3,884.46 |