
UL TPC 241911T | |
---|---|
DigiKey Part Number | 4833-ULTPC241911T-ND |
Manufacturer | |
Manufacturer Product Number | UL TPC 241911T |
Description | BOX PLASTIC 9.4"L X 7.5"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 9.400" L x 7.500" W (238.76mm x 190.50mm) X 4.200" (106.68mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.400" L x 7.500" W (238.76mm x 190.50mm) | |
Height | 4.200" (106.68mm) | |
Area (L x W) | 70.5in² (455cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 746C 5" |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,257.76000 | $1,257.76 |
5 | $1,165.76400 | $5,828.82 |
10 | $1,128.31500 | $11,283.15 |
25 | $1,080.66600 | $27,016.65 |