
UL PC 175/60 HG | |
---|---|
DigiKey Part Number | 4833-ULPC175/60HG-ND |
Manufacturer | |
Manufacturer Product Number | UL PC 175/60 HG |
Description | BOX PLAS LGT GRY 7.1"L X 7.1"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray Cover Included 7.100" L x 7.100" W (180.34mm x 180.34mm) X 2.400" (60.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.100" L x 7.100" W (180.34mm x 180.34mm) | |
Height | 2.400" (60.96mm) | |
Area (L x W) | 50.4in² (325cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 746C 5" | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,091.73000 | $1,091.73 |
5 | $1,011.91000 | $5,059.55 |
10 | $979.37800 | $9,793.78 |
25 | $938.01320 | $23,450.33 |