MNX_grey_sqr
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UL PC 125/50 LG

DigiKey Part Number
4833-ULPC125/50LG-ND
Manufacturer
Manufacturer Product Number
UL PC 125/50 LG
Description
BOX PLAS LGT GRY 5.1"L X 5.1"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Light Gray Cover Included 5.100" L x 5.100" W (129.54mm x 129.54mm) X 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
5.100" L x 5.100" W (129.54mm x 129.54mm)
Height
2.000" (50.80mm)
Area (L x W)
26.0in² (168cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL 746C 5"
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$753.31000$753.31
5$698.20600$3,491.03
10$675.75700$6,757.57
25$647.20960$16,180.24
Manufacturers Standard Package