
AR16148CHSST | |
---|---|
DigiKey Part Number | 4833-AR16148CHSST-ND |
Manufacturer | |
Manufacturer Product Number | AR16148CHSST |
Description | BOX PLAS 17.44"L X 15.12"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray Hinged Door, Lid 17.440" L x 15.120" W (442.98mm x 384.05mm) X 8.720" (221.49mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 17.440" L x 15.120" W (442.98mm x 384.05mm) | |
Height | 8.720" (221.49mm) | |
Area (L x W) | 264in² (1701cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,161.58000 | $4,161.58 |
5 | $3,857.64200 | $19,288.21 |
10 | $3,733.82900 | $37,338.29 |