
XPCSC00874 | |
---|---|
DigiKey Part Number | 2444-XPCSC00874-ND |
Manufacturer | |
Manufacturer Product Number | XPCSC00874 |
Description | 12 FIBER SCU SM 0.5M FANOUT 3M |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC (12) To 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FiberSource, Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | SC (12) | |
2nd Connector | - | |
Cable Diameter | - | |
Cable Type | Buffered Fiber | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Singlemode | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $447.70000 | $447.70 |
10 | $434.71400 | $4,347.14 |
25 | $422.04560 | $10,551.14 |
50 | $409.68980 | $20,484.49 |
100 | $397.80340 | $39,780.34 |
250 | $386.22980 | $96,557.45 |
500 | $374.96900 | $187,484.50 |
1,000 | $364.02100 | $364,021.00 |