


AC-4UYM-MZJ9 | |
|---|---|
DigiKey Part Number | 6454-AC-4UYM-MZJ9-ND |
Manufacturer | |
Manufacturer Product Number | AC-4UYM-MZJ9 |
Description | ProGrade 10G Network Panel |
Customer Reference | |
Detailed Description | Punchdown Panel RJ45 48 2 FIBAsource, Patch Panel |
Datasheet | Datasheet |
Category | Type Punchdown Panel |
Manufacturer FIBAsource | Connector Type RJ45 |
Series | Number of Positions 48 |
Packaging Bulk | Number of Rows 2 |
Part Status Active | Termination Style RJ45 Connector |

