


VUVS-L20-M32C-AD-N18-F7-1C1 | |
|---|---|
DigiKey Part Number | 2171-VUVS-L20-M32C-AD-N18-F7-1C1-ND |
Manufacturer | |
Manufacturer Product Number | VUVS-L20-M32C-AD-N18-F7-1C1 |
Description | SOLENOID VALVE |
Customer Reference | |
Detailed Description | Solenoid Valve Sub-Base Mount |
Category | Fluid Type Air, Inert Gas, Liquid |
Manufacturer Festo Corporation | Mounting Type Sub-Base Mount |
Packaging Bulk | Features Supply Voltage 110VAC |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Solenoid Valve | Operating Temperature -10°C ~ 60°C |
Operating Pressure -1 ~ 145 PSI (-0.1 ~ 10 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $580.11000 | $580.11 |
| 10 | $525.34600 | $5,253.46 |
| 25 | $523.03200 | $13,075.80 |



