
T-PK-4 | |
|---|---|
DigiKey Part Number | 2171-T-PK-4-ND |
Manufacturer | |
Manufacturer Product Number | T-PK-4 |
Description | BARBED T-CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed to Threaded T-Fitting 6mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Barbed to Threaded |
Manufacturer Festo Corporation | For Use With/Related Products 6mm OD Tubing |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Material Polyoxymethylene (POM) |
Part Status Active | Color Blue, Silver |
Type T-Fitting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.45000 | $28.45 |



