
QSMT-3 | |
|---|---|
DigiKey Part Number | 2171-QSMT-3-ND |
Manufacturer | |
Manufacturer Product Number | QSMT-3 |
Description | PUSH-IN T-CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push-In to Cartridge T-Fitting 3mm OD Tubing Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3mm OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 87 PSI (-0.95 ~ 6 bar) |
Series | Operating Temperature -10°C ~ 80°C |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Material Polybutylene Terephthalate (PBT) |
Type T-Fitting | Color Blue |
Connection Method Push-In to Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.93000 | $35.93 |


