
QS-3/8-10 | |
|---|---|
DigiKey Part Number | 2171-QS-3/8-10-ND |
Manufacturer | |
Manufacturer Product Number | QS-3/8-10 |
Description | PUSH-IN FITTING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Straight Fitting 10mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 10mm OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -14 ~ 87 PSI (-1 ~ 6 bar) |
Series | Operating Temperature -10°C ~ 80°C |
Packaging Bulk | Thread Size R3/8 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Straight Fitting | Material Nickel Plated Brass |
Connection Method Push-In to Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.87000 | $27.87 |




