
QB-1/4-1/4-U-M | |
|---|---|
DigiKey Part Number | 2171-QB-1/4-1/4-U-M-ND |
Manufacturer | |
Manufacturer Product Number | QB-1/4-1/4-U-M |
Description | PUSH-IN FITTING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Straight Fitting 1/4" OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 1/4" OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -14 ~ 145 PSI (-1 ~ 10 bar) |
Series | Operating Temperature 0°C ~ 60°C |
Packaging Bulk | Thread Size NPT1/4-18 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Straight Fitting | Material Polybutylene Terephthalate (PBT) |
Connection Method Push-In to Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.01000 | $24.01 |


