Image for PUN-H-6X1-NT-500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUN-H-6X1-NT-500

DigiKey Part Number
2171-PUN-H-6X1-NT-500-ND
2171-PUN-H-6X1-NT-500-DS-ND
Manufacturer
Manufacturer Product Number
PUN-H-6X1-NT-500
Description
PLASTIC TUBING 500M METER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tubing Natural Polyurethane (PU) 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyurethane (PU)
Manufacturer
Festo Corporation
Length
1640.4' (500.0m)
Series
Operating Pressure
-14 ~ 145PSI (-1 ~ 10 bar)
Packaging
Spool
Digi-Spool®, Continuous Spool
Operating Temperature
-35°C ~ 60°C
Part Status
Active
Fluid Type
Compressed Air
Type
Tubing
Bend Radius (Flow)
1.024" (26.00mm)
Outer Diameter
0.236" (6.00mm)
Minimum Bend Radius
0.394" (10.00mm)
Inner Diameter
0.157" (4.00mm)
Approval Agency
TUV
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 787 Meters
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
1$10.69000$10.69
Manufacturers Standard Package
Spool
LengthUnit Price (Per Meter)Ext Price
500$10.68796$5,343.98