PUN-H-12X2-TBL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Festo Corporation
In Stock: 0
Unit Price: $1,985.49000
Datasheet
Tubing Blue Thermoplastic Polyurethane (TPE-U) 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tubing Blue Thermoplastic Polyurethane (TPE-U) 164.0' (50.0m)
Tubing Fitting Combination PUN-H QS

PUN-H-12X2-TBL

DigiKey Part Number
2171-PUN-H-12X2-TBL-ND
Manufacturer
Manufacturer Product Number
PUN-H-12X2-TBL
Description
TUBING BLUE PLASTIC 12MM 50M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tubing Blue Thermoplastic Polyurethane (TPE-U) 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Thermoplastic Polyurethane (TPE-U)
Manufacturer
Festo Corporation
Length
164.0' (50.0m)
Packaging
Bulk
Operating Pressure
-14 ~ 145PSI (-1 ~ 10 bar)
Part Status
Active
Operating Temperature
-35°C ~ 60°C
Type
Tubing
Fluid Type
Compressed Air, Water
Outer Diameter
0.472" (12.00mm)
Bend Radius (Flow)
2.441" (62.00mm)
Inner Diameter
0.315" (8.00mm)
Minimum Bend Radius
1.300" (33.00mm)
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PUN-H-12X2-BLFesto Corporation02171-PUN-H-12X2-BL-ND$1,985.49000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,985.49000$1,985.49