
PUN-H-1/4-BL-1000-HA | |
|---|---|
DigiKey Part Number | 2171-PUN-H-1/4-BL-1000-HA-ND 2171-PUN-H-1/4-BL-1000-HA-DS-ND |
Manufacturer | |
Manufacturer Product Number | PUN-H-1/4-BL-1000-HA |
Description | PLASTIC TUBING 1000' FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubing Blue Polyurethane (PU) 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Material Polyurethane (PU) |
Manufacturer Festo Corporation | Length 1000.0' (304.8m) |
Series | Operating Pressure -14.4 ~ 145PSI (-0.99 ~ 10 bar) |
Packaging Spool Digi-Spool®, Continuous Spool | Operating Temperature -35°C ~ 63°C |
Part Status Active | Fluid Type Compressed Air |
Type Tubing | Bend Radius (Flow) 1.020" (25.90mm) |
Outer Diameter 0.250" (6.35mm) | Minimum Bend Radius 0.384" (9.75mm) |
Color Blue |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | $3.28860 | $3,288.60 |

