Tubing Blue Polyethylene (PE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEN-10X1,5-BL

DigiKey Part Number
2171-PEN-10X1,5-BL-ND
Manufacturer
Manufacturer Product Number
PEN-10X1,5-BL
Description
PLASTIC TUBING 50 METER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tubing Blue Polyethylene (PE)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Blue
Manufacturer
Festo Corporation
Material
Polyethylene (PE)
Series
Operating Pressure
145 PSI (10 bar)
Packaging
Bulk
Operating Temperature
-30°C ~ 60°C
Part Status
Active
Fluid Type
Compressed Air
Type
Tubing
Bend Radius (Flow)
1.575" (40.00mm)
Outer Diameter
0.394" (10.00mm)
Minimum Bend Radius
0.925" (23.50mm)
Inner Diameter
0.276" (7.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$15.79000$15.79
Manufacturers Standard Package