
NPQH-D-G14-Q8-P10 | |
|---|---|
DigiKey Part Number | 2171-NPQH-D-G14-Q8-P10-ND |
Manufacturer | |
Manufacturer Product Number | NPQH-D-G14-Q8-P10 |
Description | PUSH-IN FITTING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Straight Fitting 8mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 8mm OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -14 ~ 290 PSI (-1 ~ 20 bar) |
Series | Operating Temperature 0°C ~ 150°C |
Packaging Bulk | Thread Size G1/4 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Straight Fitting | Material Nickel Plated Brass |
Connection Method Push-In to Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.63000 | $39.63 |



