
CPX-E-PB | |
|---|---|
DigiKey Part Number | 2171-CPX-E-PB-ND |
Manufacturer | |
Manufacturer Product Number | CPX-E-PB |
Description | BUS MODULE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Control Module DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer Festo Corporation | Mounting Type DIN Rail |
Series | Termination Style D-Sub |
Packaging Bulk | Operating Temperature -5°C ~ 50°C |
Part Status Active | Ingress Protection IP20 |
Type Control Module | Approval Agency CE, cULus, KC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,888.90000 | $5,888.90 |

