Control Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPX-E-EC

DigiKey Part Number
2171-CPX-E-EC-ND
Manufacturer
Manufacturer Product Number
CPX-E-EC
Description
BUS MODULE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Control Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Control Module
For Use With/Related Products
-
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
RJ45
Features
-
Operating Temperature
-5°C ~ 50°C
Ingress Protection
IP20
Approval Agency
CE, cULus, KC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7,361.28000$7,361.28
Manufacturers Standard Package