
WBC2.5/R-3S4-Z | |
---|---|
DigiKey Part Number | 1779-WBC2.5/R-3S4-Z-ND |
Manufacturer | |
Manufacturer Product Number | WBC2.5/R-3S4-Z |
Description | FERRITE BEAD 600 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 50 MHz 1 Ferrite Bead Axial, Radial Bend |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 50 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | Axial, Radial Bend | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.35861 | $9,434.44 |