
TX9/6/3-3C96 | |
---|---|
DigiKey Part Number | 1779-TX9/6/3-3C96-ND |
Manufacturer | |
Manufacturer Product Number | TX9/6/3-3C96 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Epoxy 3C96 Ferrite Core Toroid Type Length Width 0.366" (9.30mm) Diameter 0.128" (3.25mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 9 x 6 x 3 | |
Material | 3C96 | |
Diameter | 0.366" (9.30mm) | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 5.17 | |
Effective Length (le) mm | 22.9 | |
Effective Area (Ae) mm² | 4.44 | |
Effective Magnetic Volume (Ve) mm³ | 102.0 | |
Finish | Epoxy | |
Height | 0.128" (3.25mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,600 | $2.51488 | $14,083.33 |