
TX20/10/7-3E10-M | |
|---|---|
DigiKey Part Number | 1779-1533-ND |
Manufacturer | |
Manufacturer Product Number | TX20/10/7-3E10-M |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 0.797" (20.25mm) Diameter 0.291" (7.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | TX 20 x 10 x 7 | |
Diameter | 0.797" (20.25mm) | |
Tolerance | ±30% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 1.3 | |
Effective Length (le) mm | 43.6 | |
Effective Area (Ae) mm² | 33.6 | |
Effective Magnetic Volume (Ve) mm³ | 1465.0 | |
Finish | Epoxy | |
Height | 0.291" (7.40mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.09000 | $12.09 |
| 10 | $8.41900 | $84.19 |
| 25 | $7.22160 | $180.54 |
| 50 | $6.39460 | $319.73 |
| 100 | $5.62760 | $562.76 |
| 250 | $4.69776 | $1,174.44 |
| 972 | $3.79940 | $3,693.02 |

