
TX10/6/4-3E10-M | |
|---|---|
DigiKey Part Number | 1779-1481-ND |
Manufacturer | |
Manufacturer Product Number | TX10/6/4-3E10-M |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width Diameter 0.167" (4.25mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 3.07 | |
Effective Length (le) mm | 24.1 | |
Effective Area (Ae) mm² | 7.8 | |
Effective Magnetic Volume (Ve) mm³ | 3.07 | |
Finish | Epoxy | |
Height | 0.167" (4.25mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.12937 | $8,517.48 |

