
PM114/93-3C94 | |
---|---|
DigiKey Part Number | 1779-1168-ND |
Manufacturer | |
Manufacturer Product Number | PM114/93-3C94 |
Description | FERRITE CORE PM 3C94 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core PM Type Length Width 4.488" (114.00mm) Diameter 3.661" (93.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PM | |
Supplier Device Package | PM 114 x 93 | |
Material | 3C94 | |
Diameter | 4.488" (114.00mm) | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 3.661" (93.00mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,444.30000 | $1,444.30 |
10 | $1,176.14700 | $11,761.47 |