
ETD39/20/13-3C95 | |
---|---|
DigiKey Part Number | ETD39/20/13-3C95-ND |
Manufacturer | |
Manufacturer Product Number | ETD39/20/13-3C95 |
Description | FERRITE CORE ETD 3C95 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core ETD Type 1.575" (40.00mm) Length 0.504" (12.80mm) Width Diameter 0.780" (19.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | ETD39/20/13-3C95 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | ETD 39 x 20 x 13 | |
Material | 3C95 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.780" (19.80mm) | |
Length | 1.575" (40.00mm) | |
Width | 0.504" (12.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,100 | $6.26455 | $13,155.56 |