
E32/6/20-3F4 | |
---|---|
DigiKey Part Number | E32/6/20-3F4-ND |
Manufacturer | |
Manufacturer Product Number | E32/6/20-3F4 |
Description | FERRITE CORE E 3F4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F4 Ferrite Core E Type 1.250" (31.75mm) Length 0.800" (20.32mm) Width Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 32 x 6 x 20 | |
Material | 3F4 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.250" (6.35mm) | |
Length | 1.250" (31.75mm) | |
Width | 0.800" (20.32mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,560 | $7.70001 | $19,712.03 |