
E20/10/6-3C90 | |
---|---|
DigiKey Part Number | 1779-E20/10/6-3C90-ND |
Manufacturer | |
Manufacturer Product Number | E20/10/6-3C90 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core E Type 0.787" (20.00mm) Length 0.232" (5.90mm) Width Diameter 0.402" (10.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 20 x 10 x 6 | |
Material | 3C90 | |
Diameter | - | |
Inductance Factor (Al) | 1.45 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1660.0 | |
Core Factor (ΣI/A) mm⁻¹ | 1.45 | |
Effective Length (le) mm | 46.0 | |
Effective Area (Ae) mm² | 32.0 | |
Effective Magnetic Volume (Ve) mm³ | 1490.0 | |
Finish | Uncoated | |
Height | 0.402" (10.20mm) | |
Length | 0.787" (20.00mm) | |
Width | 0.232" (5.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $1.56202 | $21,868.28 |