BDS3/3/8.9-4S2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ferroxcube
In Stock: 0
Unit Price: $1.88204
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDS3/3/8.9-4S2

DigiKey Part Number
1779-BDS3/3/8.9-4S2-ND
Manufacturer
Manufacturer Product Number
BDS3/3/8.9-4S2
Description
FERRITE BEAD 100 OHM NONSTD 1LN
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Ferrite Bead Nonstandard 1mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Filter Type
-
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
1mOhm
Ratings
-
Operating Temperature
-
Package / Case
Nonstandard
Mounting Type
Surface Mount
Height (Max)
0.118" (3.00mm)
Size / Dimension
0.350" L x 0.120" W (8.90mm x 3.05mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/10/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$1.88204$18,820.40
Manufacturers Standard Package