L024 Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR6 C/BL2X4

DigiKey Part Number
SY628-L024-ND
Manufacturer
Manufacturer Product Number
LR6 C/BL2X4
Description
BATTERY PACK ALKALINE 12V AA
Customer Reference
Detailed Description
AA 12 V Alkaline Manganese Dioxide Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Rechargeability
No
Battery Cell Size
Number of Cells
8
Voltage - Rated
Capacity
2.7Ah
Structure
Front to Back, 4 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
2.28" L x 0.57" W x 3.98" H (58.0mm x 14.5mm x 101.0mm)
Weight
184 g
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.