
LR6 C/BF2X4 | |
---|---|
DigiKey Part Number | SY628-F024-ND |
Manufacturer | |
Manufacturer Product Number | LR6 C/BF2X4 |
Description | BATTERY PACK ALKALINE 12V AA |
Customer Reference | |
Detailed Description | AA 12 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 2.7Ah | |
Structure | Side to Side, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.28" L x 1.14" W x 1.99" H (58.0mm x 29.0mm x 50.5mm) | |
Weight | 184 g | |
Note | - |