
LR20 F | |
|---|---|
DigiKey Part Number | SY632T-ND |
Manufacturer | |
Manufacturer Product Number | LR20 F |
Description | BATTERY ALKALINE 1.5V D |
Customer Reference | |
Detailed Description | D Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.35" Dia x 2.42" H (34.2mm x 61.5mm) | |
Termination Style | Solder Tab | |
Features | - | |
Discharge Rate | - | |
Weight | 131 g | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.52000 | $35.52 |
| 10 | $29.39200 | $293.92 |
| 50 | $25.76460 | $1,288.23 |
| 100 | $24.34300 | $2,434.30 |
| 250 | $22.58248 | $5,645.62 |
| 500 | $21.33628 | $10,668.14 |
| 1,000 | $20.15871 | $20,158.71 |
| 2,500 | $18.70122 | $46,753.05 |















