
LR20 F/BL5X2 | |
|---|---|
DigiKey Part Number | SY632-L052-ND |
Manufacturer | |
Manufacturer Product Number | LR20 F/BL5X2 |
Description | BATTERY PACK ALKALINE 15V D |
Customer Reference | |
Detailed Description | D 15 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 10 |
Mfr | Voltage - Rated |
Series | Capacity 15.25Ah |
Packaging Bulk | Structure Front to Back, 2 Rows x 5 Cells |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 2.69" L x 1.35" W x 12.11" H (68.4mm x 34.2mm x 307.5mm) |
Rechargeability No | Weight 1310 g |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $206.03000 | $206.03 |
| 10 | $170.62900 | $1,706.29 |
| 50 | $149.55080 | $7,477.54 |
| 100 | $141.29630 | $14,129.63 |
| 250 | $131.08032 | $32,770.08 |
| 500 | $123.84572 | $61,922.86 |

