
LR20 F/BL2X2 | |
|---|---|
DigiKey Part Number | SY632-L022-ND |
Manufacturer | |
Manufacturer Product Number | LR20 F/BL2X2 |
Description | BATTERY PACK ALKALINE 6V D |
Customer Reference | |
Detailed Description | D 6 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 4 |
Mfr | Voltage - Rated |
Series | Capacity 15.25Ah |
Packaging Bulk | Structure Front to Back, 2 Rows x 2 Cells |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 2.69" L x 1.35" W x 4.84" H (68.4mm x 34.2mm x 123.0mm) |
Rechargeability No | Weight 524 g |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.64000 | $99.64 |
| 10 | $82.54400 | $825.44 |
| 50 | $72.34600 | $3,617.30 |
| 100 | $68.35360 | $6,835.36 |
| 250 | $63.41112 | $15,852.78 |
| 500 | $59.91106 | $29,955.53 |
| 1,000 | $56.60453 | $56,604.53 |

