
LR20 F/BF8 | |
|---|---|
DigiKey Part Number | SY632-F081-ND |
Manufacturer | |
Manufacturer Product Number | LR20 F/BF8 |
Description | BATTERY PACK ALKALINE 12V D |
Customer Reference | |
Detailed Description | D 12 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 8 |
Mfr | Voltage - Rated |
Series | Capacity 15.25Ah |
Packaging Bulk | Structure Side to Side, 1 Row x 8 Cells |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 10.77" L x 1.35" W x 2.42" H (273.6mm x 34.2mm x 61.5mm) |
Rechargeability No | Weight 1048 g |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $162.70000 | $162.70 |
| 10 | $134.75900 | $1,347.59 |
| 50 | $118.11180 | $5,905.59 |
| 100 | $111.59370 | $11,159.37 |
| 250 | $103.52480 | $25,881.20 |
| 500 | $97.81086 | $48,905.43 |

