
LR20 F/BF3 | |
|---|---|
DigiKey Part Number | SY632-F031-ND |
Manufacturer | |
Manufacturer Product Number | LR20 F/BF3 |
Description | BATTERY PACK ALKALINE 4.5V D |
Customer Reference | |
Detailed Description | D 4.5 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 3 |
Mfr | Voltage - Rated |
Series | Capacity 15.25Ah |
Packaging Bulk | Structure Side to Side, 1 Row x 3 Cells |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 4.04" L x 1.35" W x 2.42" H (102.6mm x 34.2mm x 61.5mm) |
Rechargeability No | Weight 393 g |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.88000 | $75.88 |
| 10 | $62.82900 | $628.29 |
| 50 | $55.06760 | $2,753.38 |
| 100 | $52.02810 | $5,202.81 |
| 250 | $48.26612 | $12,066.53 |
| 500 | $45.60252 | $22,801.26 |
| 1,000 | $43.08543 | $43,085.43 |

