
LR20 F/BF2 | |
|---|---|
DigiKey Part Number | SY632-F021-ND |
Manufacturer | |
Manufacturer Product Number | LR20 F/BF2 |
Description | BATTERY PACK ALKALINE 3V D |
Customer Reference | |
Detailed Description | D 3 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 2 | |
Voltage - Rated | ||
Capacity | 15.25Ah | |
Structure | Side to Side, 1 Row x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.69" L x 1.35" W x 2.42" H (68.4mm x 34.2mm x 61.5mm) | |
Weight | 262 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.29000 | $58.29 |
| 10 | $48.28500 | $482.85 |
| 50 | $42.32100 | $2,116.05 |
| 100 | $39.98530 | $3,998.53 |
| 250 | $37.09408 | $9,273.52 |
| 500 | $35.04694 | $17,523.47 |
| 1,000 | $33.11267 | $33,112.67 |
| 2,500 | $30.71858 | $76,796.45 |

