C 6 V Alkaline Manganese Dioxide Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR14 F/BL2X2

DigiKey Part Number
SY631-L022-ND
Manufacturer
Manufacturer Product Number
LR14 F/BL2X2
Description
BATTERY PACK ALKALINE 6V C
Customer Reference
Detailed Description
C 6 V Alkaline Manganese Dioxide Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
No
Battery Cell Size
Number of Cells
4
Voltage - Rated
Capacity
7.55Ah
Structure
Front to Back, 2 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
2.06" L x 1.03" W x 3.94" H (52.3mm x 26.2mm x 100.0mm)
Weight
256 g
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$111.40000$111.40
10$92.24500$922.45
50$80.85180$4,042.59
100$76.39010$7,639.01
250$70.86636$17,716.59
500$66.95490$33,477.45
1,000$63.25976$63,259.76
Manufacturers Standard Package