
LR14 F/BF3 | |
|---|---|
DigiKey Part Number | SY631-F031-ND |
Manufacturer | |
Manufacturer Product Number | LR14 F/BF3 |
Description | BATTERY PACK ALKALINE 4.5V C |
Customer Reference | |
Detailed Description | C 4.5 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 3 | |
Voltage - Rated | ||
Capacity | 7.55Ah | |
Structure | Side to Side, 1 Row x 3 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 3.09" L x 1.03" W x 1.97" H (78.6mm x 26.2mm x 50.0mm) | |
Weight | 192 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.08000 | $86.08 |
| 10 | $71.28900 | $712.89 |
| 50 | $62.48500 | $3,124.25 |
| 100 | $59.03530 | $5,903.53 |
| 250 | $54.76672 | $13,691.68 |
| 500 | $51.74398 | $25,871.99 |
| 1,000 | $48.88816 | $48,888.16 |

