



HR-4UTCEX(4B) | |
|---|---|
DigiKey Part Number | SY637-ND |
Manufacturer | |
Manufacturer Product Number | HR-4UTCEX(4B) |
Description | BATTERY NIMH 1.2V 750MAH AAA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AAA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 750mAh |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Packaging Bulk | Capacity |
Part Status Active | Size / Dimension 0.41" Dia x 1.75" H (10.5mm x 44.5mm) |
Battery Chemistry | Termination Style Button Top (Extending) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.79000 | $94.79 |
| 40 | $70.06775 | $2,802.71 |
| 80 | $66.19950 | $5,295.96 |
| 120 | $64.03725 | $7,684.47 |
| 280 | $59.74357 | $16,728.20 |
| 520 | $56.79002 | $29,530.81 |
| 1,000 | $53.82838 | $53,828.38 |


















