HR-4/5AUT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR-4/5AUT

DigiKey Part Number
SY139T-ND
Manufacturer
Manufacturer Product Number
HR-4/5AUT
Description
BATTERY NIMH 1.2V 1.95AH 4/5A
Customer Reference
Detailed Description
4/5A 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 1.95Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
-
Termination Style
Solder Tab
Discharge Rate
390mA
Shelf Life
-
Standard Charge Current
215mA
Standard Charge Time
16Hrs
Weight
34.93 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$65.84000$65.84
10$54.53100$545.31
50$47.79740$2,389.87
100$45.15890$4,515.89
250$41.89324$10,473.31
600$38.99463$23,396.78
1,200$36.84229$44,210.75
Manufacturers Standard Package