
HR-4/3FAU(4.5AH)L2X4 | |
---|---|
DigiKey Part Number | SY136-L024-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/3FAU(4.5AH)L2X4 |
Description | BATTERY PACK NIMH 9.6V 4/3FA |
Customer Reference | |
Detailed Description | 4/3FA 9.6 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 4.1Ah | |
Structure | Front to Back, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.83" L x 0.71" W x 5.31" H (72.0mm x 18.0mm x 135.0mm) | |
Weight | 499 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $795.05000 | $795.05 |
10 | $663.48300 | $6,634.83 |
50 | $584.67940 | $29,233.97 |
100 | $553.69750 | $55,369.75 |