
HR-4/3FAU(4.5AH)F9 | |
---|---|
DigiKey Part Number | SY136-F091-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/3FAU(4.5AH)F9 |
Description | BATTERY PACK NIMH 10.8V 4/3FA |
Customer Reference | |
Detailed Description | 4/3FA 10.8 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 9 | |
Voltage - Rated | ||
Capacity | 4.1Ah | |
Structure | Side to Side, 1 Row x 9 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 6.38" L x 0.71" W x 2.66" H (162.0mm x 18.0mm x 67.5mm) | |
Weight | 544.3 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $877.70000 | $877.70 |
10 | $732.43400 | $7,324.34 |
50 | $645.44640 | $32,272.32 |
100 | $611.24250 | $61,124.25 |