
HR-4/3AU(4.0AH)F7 | |
|---|---|
DigiKey Part Number | SY135-F071-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/3AU(4.0AH)F7 |
Description | BATTERY PACK NIMH 8.4V 4/3A |
Customer Reference | |
Detailed Description | 4/3A 8.4 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 7 |
Mfr | Voltage - Rated |
Series | Capacity 3.6Ah |
Packaging Bulk | Structure Side to Side, 1 Row x 7 Cells |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 4.69" L x 0.67" W x 2.66" H (119.0mm x 17.0mm x 67.5mm) |
Rechargeability Yes | Weight 385.55 g |
Battery Cell Size | Note Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $638.48000 | $638.48 |
| 10 | $532.83500 | $5,328.35 |
| 50 | $469.55280 | $23,477.64 |
| 100 | $444.66800 | $44,466.80 |

