
HR-4/3AU(4.0AH)F6 | |
|---|---|
DigiKey Part Number | SY135-F061-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/3AU(4.0AH)F6 |
Description | BATTERY PACK NIMH 7.2V 4/3A |
Customer Reference | |
Detailed Description | 4/3A 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 6 |
Mfr | Voltage - Rated |
Series | Capacity 3.6Ah |
Packaging Bulk | Structure Side to Side, 1 Row x 6 Cells |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 4.02" L x 0.67" W x 2.66" H (102.0mm x 17.0mm x 67.5mm) |
Rechargeability Yes | Weight 328.85 g |
Battery Cell Size | Note Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $561.78000 | $561.78 |
| 10 | $468.82300 | $4,688.23 |
| 50 | $413.14520 | $20,657.26 |
| 100 | $391.25300 | $39,125.30 |

