
HR-4/3AU(4.0AH)F4 | |
|---|---|
DigiKey Part Number | SY135-F041-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/3AU(4.0AH)F4 |
Description | BATTERY PACK NIMH 4.8V 4/3A |
Customer Reference | |
Detailed Description | 4/3A 4.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 4 |
Mfr | Voltage - Rated |
Series | Capacity 3.6Ah |
Packaging Bulk | Structure Side to Side, 1 Row x 4 Cells |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 2.68" L x 0.67" W x 2.66" H (68.0mm x 17.0mm x 67.5mm) |
Rechargeability Yes | Weight 219.99 g |
Battery Cell Size | Note Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $407.29000 | $407.29 |
| 10 | $339.88500 | $3,398.85 |
| 50 | $299.51920 | $14,975.96 |
| 100 | $283.64830 | $28,364.83 |
| 250 | $263.94864 | $65,987.16 |

